Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR0302-270ML

Inductor Power Unshielded Wirewound 27uH 20% 100KHz 23Q-Factor Ferrite 0.48A 0.75Ohm DCR T/R
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0302-270ML.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.93%

CAD Models

Download Bourns SDR0302-270ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Wirewound 27uH 15% 1KHz 28Q-Factor Ferrite 1A T/R
General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 2019
Inductor Power Shielded Wirewound 27uH 20% 100KHz Ferrite 0.5A 0.545Ohm DCR 1515 T/R
Inductor Power Unshielded Wirewound 27uH 20% 1KHz Ferrite 2.8A 0.09Ohm DCR T/R
Ind Power Shielded Wirewound 27uH 20% 100KHz 580mA T/R
TAIYO YUDENLK2125270M-T
Inductor RF Shielded Multi-Layer 27uH 20% 1MHz 30Q-Factor Ferrite 0.005A 1Ohm DCR 0805 T/R

Descriptions

Descriptions of Bourns SDR0302-270ML provided by its distributors.

Inductor Power Unshielded Wirewound 27uH 20% 100KHz 23Q-Factor Ferrite 0.48A 0.75Ohm DCR T/R
General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 1211
Inductor,ferrite,27Uh,20+% Tol,20-% Tol,1211-Case Rohs Compliant: Yes |Bourns, Inc. SDR0302-270ML
SDR0302 WIREWOUND SMDINDUCTOR W/FERRITECORE,27 UH +/-20%WIREWOUND 550MA IDC Q:23

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.