TDK MLF2012C101MTD25

General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012C101MTD25.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
-2.19%

CAD Models

Download TDK MLF2012C101MTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.088
$ 0.057
Stock
108,760
139,933
Authorized Distributors
4
6
Inductance
100 µH
100 µH
Tolerance
20 %
20 %
Current Rating
2 mA
2 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
3.1 Ω
3.1 Ω
Q Factor
25
25
Test Frequency
1 MHz
1 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-07-09
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 100uH 20% 1MHz 44Q-Factor Ferrite 0.29A 2.92Ohm DCR 1212 T/R
Inductor Power Chip Shielded Wirewound 100uH 20% 1MHz Ferrite 0.25A 3.24Ohm DCR 1210 T/R
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
TAIYO YUDENBRC2518T101M
Inductor PowerChip Wirewound 100uH 20% 1MHz Ferrite 0.19A 4.68Ohm DCR 1007 T/R
FIXED IND 1.8UH 80MA 450 MOHM
Inductor Power Chip Shielded Wirewound 100uH 20% 1MHz Ferrite 0.32A 1.8456Ohm DCR 1812 T/R

Descriptions

Descriptions of TDK MLF2012C101MTD25 provided by its distributors.

General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
Ferrite Bead 1MHz-7MHz 2mA 25Ω@1MHz 100μH 3.1Ω ±20% 0805, SMD, 2mm × 1.25mm × 1.45mm
2Mm X 1.25Mm X 1.25Mm, -40 To +85 Degc, 2Ma, 100 H, 3.1/Tape And Reel |Tdk MLF2012C101MTD25
FIXED IND 100UH 2MA 3.1 OHM SMD
SMD / SMT Inductors (Coils), L=100μH, L x W x T :

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos