What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MLF2012A2R7MTD25

General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012A2R7MTD25.

IHS

Datasheet9 pages7 years ago

CAD Models

Download TDK MLF2012A2R7MTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.083
$ 0.058
Stock
139,169
156,706
Authorized Distributors
2
3
Inductance
2.7 µH
2.7 µH
Tolerance
20 %
20 %
Current Rating
50 mA
50 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
550 mΩ
550 mΩ
Q Factor
45
45
Test Frequency
10 MHz
10 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

TAIYO YUDENLK21252R7M-T
Inductor RF Shielded Multi-Layer 2.7uH 20% 10MHz 45Q-Factor Ferrite 0.05A 0.55Ohm DCR 0805 T/R
TAIYO YUDENLK16082R7M-T
Inductor RF Shielded Multi-Layer 2.7uH 20% 10MHz 35Q-Factor Ferrite 0.03A 1.15Ohm DCR 0603 T/R
General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
FIXED IND 2.7UH 30MA 1.15 OHM
General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core

Descriptions

Descriptions of TDK MLF2012A2R7MTD25 provided by its distributors.

General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
2Mm X 1.25Mm X 1.25Mm, -55 To +125 Degc, 50Ma, 2.7 H, 550M/Tape And Reel |Tdk MLF2012A2R7MTD25
FIXED IND 2.7UH 50MA 550MOHM SMD
SMD / SMT Inductors (Coils), L=2.7μH, L x W x T :
50mA 2.7uH 卤20% 250m惟 0805 Inductors (SMD) ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos