Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLF1608A2R7M

Fixed Ind 2.7UH 30MA 1.15 Ohm

Submit Request for Quote

Unfortunately we do not know of any distributors for MLF1608A2R7M. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

CAD Models

Download TDK MLF1608A2R7M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

TAIYO YUDENLK16082R7M-T
Inductor RF Shielded Multi-Layer 2.7uH 20% 10MHz 35Q-Factor Ferrite 0.03A 1.15Ohm DCR 0603 T/R
TAIYO YUDENLK21252R7M-T
Inductor RF Shielded Multi-Layer 2.7uH 20% 10MHz 45Q-Factor Ferrite 0.05A 0.55Ohm DCR 0805 T/R
General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
TAIYO YUDENLHL08TB2R7M
Ind Power 2.7uH 20% 7.96MHz 40Q-Factor Ferrite 3.5A RDL Ammo Pack
TAIYO YUDENLHL08NB2R7M
Ind Power 2.7uH 20% 7.96MHz 40Q-Factor Ferrite 3.5A RDL Bulk
General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core

Descriptions

Descriptions of TDK MLF1608A2R7M provided by its distributors.

FIXED IND 2.7UH 30MA 1.15 OHM
MULTILAYER INDUCTOR FOR SIGNAL LINE
No New Design

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLF1608A2R7M.