What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MLF1608A2R7MTD25

General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1608A2R7MTD25.

IHS

Datasheet9 pages7 years ago

CAD Models

Download TDK MLF1608A2R7MTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.103
$ 0.063
Stock
29,330
81,364
Authorized Distributors
2
4
Inductance
2.7 µH
2.7 µH
Tolerance
20 %
20 %
Current Rating
30 mA
30 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.15 Ω
1.15 Ω
Q Factor
35
35
Test Frequency
10 MHz
10 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-07-09
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENLK16082R7M-T
Inductor RF Shielded Multi-Layer 2.7uH 20% 10MHz 35Q-Factor Ferrite 0.03A 1.15Ohm DCR 0603 T/R
TAIYO YUDENLK21252R7M-T
Inductor RF Shielded Multi-Layer 2.7uH 20% 10MHz 45Q-Factor Ferrite 0.05A 0.55Ohm DCR 0805 T/R
General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
TAIYO YUDENLHL08TB2R7M
Ind Power 2.7uH 20% 7.96MHz 40Q-Factor Ferrite 3.5A RDL Ammo Pack
Inductor Power Wirewound 2.7uH 20% 7.96MHz 60Q-Factor Ferrite 0.79A 0.27Ohm DCR RDL Bag
Inductor Power Semi-Shielded Wirewound 2.7uH 20% 100KHz 9Q-Factor Ferrite 2.3A 0.052Ohm DCR 1515 T/R

Descriptions

Descriptions of TDK MLF1608A2R7MTD25 provided by its distributors.

General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
1.6Mm X 0.8Mm X 0.8Mm, -55 To +125 Degc, 30Ma, 2.7 H, 1.15/Tape And Reel |Tdk MLF1608A2R7MTD25
Fixed Inductors 2.7uH 1.15ohms 30mA +/-20% Fer AEC-Q200
FIXED IND 2.7UH 30MA 1.15OHM SMD
SMD / SMT Inductors (Coils), L=2.7μH, L x W x T :
30mA 2.7uH 卤20% 500m惟 0603 Inductors (SMD) ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos