What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MLF2012A1R8KTD25

General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core, SMD, 0805

$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012A1R8KTD25.

IHS

Datasheet9 pages7 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-10.38%

CAD Models

Download TDK MLF2012A1R8KTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.105
$ 0.072
Stock
167,281
1,495,287
Authorized Distributors
5
6
Inductance
1.8 µH
1.8 µH
Tolerance
10 %
10 %
Current Rating
80 mA
80 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
450 mΩ
450 mΩ
Q Factor
45
45
Test Frequency
10 MHz
10 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-07-09
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

TAIYO YUDENLK21251R8K-T
Inductor RF Shielded Multi-Layer 1.8uH 10% 10MHz 45Q-Factor Ferrite 0.08A 0.45Ohm DCR 0805 T/R
FIXED INDUCTOR General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
FIXED INDUCTOR General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
TAIYO YUDENLK16081R8K-T
Inductor RF Shielded Multi-Layer 1.8uH 10% 10MHz 35Q-Factor Ferrite 0.04A 0.95Ohm DCR 0603 T/R
Ind RF Chip Shielded Multi-Layer 1.8uH 10% 10MHz 35Q-Factor Ferrite 50mA 0603 Punched Paper T/R
General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core, SMD, 0603

Descriptions

Descriptions of TDK MLF2012A1R8KTD25 provided by its distributors.

General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
10MHz 90MHz 80mA 45@10MHz 1.8μH 450mΩ ±10% 0805 SMD mount 2mm*1.25mm*1.05mm
2Mm X 1.25Mm X 0.85Mm, -55 To +125 Degc, 80Ma, 1.8 H, 450M/Tape And Reel |Tdk MLF2012A1R8KTD25
MLF 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 1.8muH
Inductor General Purpose Shielded Multi-Layer 1.8uH 10% 10MHz 45Q-Factor Ferrite 0.08A 0.45Ohm DCR 0805 Automotive AEC-Q200 T/R
FIXED IND 1.8UH 80MA 450MOHM SMD
SMD / SMT Inductors (Coils), L=1.8μH, L x W x T :
80mA 1.8uH 卤10% 200m惟 0805 Inductors (SMD) ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos