What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MLF1608E6R8KTD25

General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1608E6R8KTD25.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLF1608E6R8KTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.1
$ 0.084
Stock
101,550
314,781
Authorized Distributors
6
6
Inductance
6.8 µH
6.8 µH
Tolerance
10 %
10 %
Current Rating
15 mA
15 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.3 Ω
1.3 Ω
Q Factor
35
35
Test Frequency
4 MHz
4 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-07-09
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Shielded Multi-Layer 6.8uH 10% 4MHz 45Q-Factor Ferrite 0.015A 1Ohm DCR 0805 T/R
Inductor RF Chip Shielded Multi-Layer 6.8uH 10% 4MHz 55Q-Factor Ferrite 15mA 1Ohm DCR 0805 T/R
TAIYO YUDENLK16086R8K-T
Inductor RF Shielded Multi-Layer 6.8uH 10% 4MHz 35Q-Factor Ferrite 0.01A 1.3Ohm DCR 0603 T/R
TAIYO YUDENLK21256R8K-T
Inductor RF Shielded Multi-Layer 6.8uH 10% 4MHz 50Q-Factor Ferrite 0.015A 0.7Ohm DCR 0805 T/R
General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Ind Shielded Multi-Layer 6.8uH 10% 4MHz 50Q-Factor Ferrite 15mA 0805

Descriptions

Descriptions of TDK MLF1608E6R8KTD25 provided by its distributors.

General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
Multilayer Inductor, 6.8Uh, 0.015A, 0603 Rohs Compliant: Yes |Tdk MLF1608E6R8KTD25
4MHz 40MHz 15mA 35@4MHz 6.8¦ÌH 1.3¦¸ ¡À10% 0603 1.6mm*800¦Ìm*950¦Ìm
FIXED IND 6.8UH 15MA 1.3 OHM SMD
Inductor General Purpose Shielded Multi-Layer 6.8uH 10% 4MHz 35Q-Factor Ferrite 0.015A 1.3Ohm DCR 0603 Automotive T/R
SMD / SMT Inductors (Coils), L=6.8μH, L x W x T :
15mA 6.8uH 卤10% 650m惟 0603 Inductors (SMD) ROHS
RF Inductors - SMD 6.8uH 1.3ohms 15mA +/-10% Fer AEC-Q200

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos