Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLF1608DR56JT000

General Purpose Inductor, 0.56uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1608DR56JT000.

Farnell

Datasheet9 pages7 years ago

Newark

TME

Future Electronics

Inventory History

3 month trend:
+24.72%

CAD Models

Download TDK MLF1608DR56JT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
$ 0.117
Stock
1,057,774
205,055
Authorized Distributors
6
6
Inductance
560 nH
560 nH
Tolerance
5 %
5 %
Current Rating
100 mA
100 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.05 Ω
1.05 Ω
Q Factor
15
15
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

General Purpose Inductor, 0.56uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
General Purpose Inductor, 0.56uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603
General Purpose Inductor, 0.56uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.56uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
General Purpose Inductor, 0.56uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
Ind RF Chip Shielded Multi-Layer 560nH 5% 25MHz 25Q-Factor Ferrite 150mA 0805

Descriptions

Descriptions of TDK MLF1608DR56JT000 provided by its distributors.

General Purpose Inductor, 0.56uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
MLF Series 0603 0.56 uH ±5 % Tol. 100 mA Magnetic Shielded Multilayer Inductor
25MHz 170MHz 100mA 15@25MHz 560nH 1.05Ω ±5% 0603 SMD mount 1.6mm*800μm*950μm
Inductor General Purpose Shielded Multi-Layer 0.56uH 5% 25MHz 15Q-Factor Ferrite 0.1A 1.05Ohm DCR 0603 T/R
INDUCTOR, MULTI LAYER, 560NH, 0.1A, 0603; INDUCTOR, MULTI LAYER, 560NH, 0.1A, 0603; Product Range:MLF Series; Inductance:560nH; DC Current Rating:100mA; High Frequency Inductor Case:0603 ^1608 Metric]; Inductor Construct

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLF1608DR56JT000.