TDK MLF1005VR47KT000

General Purpose Inductor, 0.47uH, 10%, 1 Element, Ferrite-Core, SMD, 0402
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1005VR47KT000.

Farnell

Datasheet6 pages7 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLF1005VR47KT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

General Purpose Inductor, 0.47uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
General Purpose Inductor, 0.47uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603
Ind RF Choke Bobbin Core 470nH 10% 25MHz 40Q-Factor Ferrite 1A AXL Bag
General Purpose Inductor, 0.47uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
General Purpose Inductor, 0.47uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
General Purpose Inductor, 0.47uH, 10%, 1 Element, Ferrite-Core, SMD, 0603

Descriptions

Descriptions of TDK MLF1005VR47KT000 provided by its distributors.

General Purpose Inductor, 0.47uH, 10%, 1 Element, Ferrite-Core, SMD, 0402
25MHz 190MHz 120mA 15@25MHz 470nH 1.5Ω ±10% 0402 SMD mount 1mm*500μm*550μm
Inductor General Purpose Shielded Multi-Layer 0.47uH 10% 25MHz 15Q-Factor Ferrite 0.12A 1.5Ohm DCR 0402 T/R
MLF 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 470nH
FIXED IND 470NH 120MA 1.5OHM SMD
SMD / SMT Inductors (Coils), L=0.47μH, L x W x T :
120mA 470nH 卤10% 1.5惟 0402 Inductors (SMD) ROHS
INDUCTOR, 0.47UH, 10%, 0.001A, 190MHZ;
INDUCTOR, 0.47UH, 10%, 0.001A, 190MHZ; Inductance: 470nH; Product Range: MLF Series; DC Current Rating: 1mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 1.5ohm; Inductance Tolerance: ± 10%; Self Resonant Frequency Min: 190MHz; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos