Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLF1608DR12KTA00

General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1608DR12KTA00.

ODG (Origin Data Global)

Datasheet9 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
-2.21%

CAD Models

Download TDK MLF1608DR12KTA00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.067
$ 0.097
Stock
227,065
141,247
Authorized Distributors
4
3
Inductance
120 nH
120 nH
Tolerance
10 %
10 %
Current Rating
200 mA
200 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
400 mΩ
400 mΩ
Q Factor
15
15
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
TAIYO YUDENLK2125R12K-T
Inductor RF Shielded Multi-Layer 0.12uH 10% 25MHz 20Q-Factor Ferrite 0.27A 0.2Ohm DCR 0805 T/R
General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
Ind RF Chip Shielded Multi-Layer 120nH 10% 25MHz 30Q-Factor Ferrite 250mA 1206 T/R
Inductor RF Chip Shielded Multi-Layer 0.12uH 10% 25MHz 10Q-Factor Ferrite 0.14A 0.59Ohm DCR 0402 T/R

Descriptions

Descriptions of TDK MLF1608DR12KTA00 provided by its distributors.

General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
25MHz 400MHz 200mA 15@25MHz 120nH 400mΩ ±10% 0603 SMD mount 1.6mm*800μm*950μm
MLF 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 120nH
FIXED IND 120NH 200MA 400MOHM SM
SMD / SMT Inductors (Coils), L=0.12μH, L x W x T :
FIXED IND 120NH 200MA 400 MOHM
200mA 120nH 卤10% 200m惟 0603 Inductors (SMD) ROHS
1.6Mm X 0.8Mm X 0.8Mm, -55 To +125 Degc, 200Ma, 0.12 H, 400M/Tape And Reel Rohs Compliant: Yes |Tdk MLF1608DR12KTA00

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos