TDK MLF1608DR10MTD25

General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1608DR10MTD25.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLF1608DR10MTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.093
$ 0.181
Stock
143,898
121,123
Authorized Distributors
3
3
Inductance
100 nH
100 nH
Tolerance
20 %
20 %
Current Rating
200 mA
200 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
350 mΩ
350 mΩ
Q Factor
15
15
Test Frequency
25 MHz
25 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENLK1608R10M-T
Ind Chip Shielded Multi-Layer 100nH 20% 25MHz 15Q-Factor Ferrite 150mA 0603 T/R
TAIYO YUDENLK2125R10M-T
Inductor RF Shielded Multi-Layer 0.1uH 20% 25MHz 20Q-Factor Ferrite 0.27A 0.15Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 0.1uH 20% 25MHz Ferrite 0.7A 0.182Ohm DCR 0603 T/R
Inductor Power Shielded Multi-Layer 0.1uH 20% 25MHz Ferrite 1.15A 0.091Ohm DCR 0805 T/R
Ind Power Shielded Multi-Layer 100nH 20% 25MHz Ferrite 1.15A 0805 Punched Paper T/R
TAIYO YUDENCK2125R10M-T
Inductor RF Shielded Multi-Layer 0.1uH 20% 25MHz 15Q-Factor Ferrite 0.5A 0.16Ohm DCR 0805 T/R

Descriptions

Descriptions of TDK MLF1608DR10MTD25 provided by its distributors.

General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
Ferrite Bead 200mA 100nH 350mΩ ±20% 15Ω@25MHz 0603 SMD 1.6mm × 800μm × 950μm
Inductors for Standard Circuits, Multilayer Ferrite, Automotive
FIXED IND 100NH 200MA 350MOHM SM
SMD / SMT Inductors (Coils), L=0.1μH, L x W x T :
200mA 100nH 卤20% 200m惟 0603 Inductors (SMD) ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos