TDK MLZ2012DR10DT

Ind Power Shielded Multi-Layer 100nH 20% 25MHz Ferrite 1.15A 0805 Punched Paper T/R
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for MLZ2012DR10DT. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLZ2012DR10DT.

IHS

Datasheet25 pages13 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.043
$ 0.043
Stock
0
1,369,124
1,369,124
Authorized Distributors
0
6
6
Inductance
100 nH
100 nH
100 nH
Tolerance
20 %
20 %
20 %
Current Rating
-
1 A
1 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
70 mΩ
91 mΩ
91 mΩ
Q Factor
-
-
-
Test Frequency
25 MHz
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-04-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Multi-Layer 0.1uH 20% 25MHz Ferrite 0.7A 0.182Ohm DCR 0603 T/R
Inductor Power Shielded Multi-Layer 0.1uH 20% 25MHz Ferrite 0.7A 0.182Ohm DCR 0603 T/R
General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
TAIYO YUDENLK1608R10M-T
Ind Chip Shielded Multi-Layer 100nH 20% 25MHz 15Q-Factor Ferrite 150mA 0603 T/R
TAIYO YUDENLK2125R10M-T
Inductor RF Shielded Multi-Layer 0.1uH 20% 25MHz 20Q-Factor Ferrite 0.27A 0.15Ohm DCR 0805 T/R
Power Choke Shielded Multi-Layer 0.1uH 20% 1MHz Ferrite 1A 0.07Ohm DCR 0805 T/R

Descriptions

Descriptions of TDK MLZ2012DR10DT provided by its distributors.

Ind Power Shielded Multi-Layer 100nH 20% 25MHz Ferrite 1.15A 0805 Punched Paper T/R
Avnet Japan
General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
Surface Mount High Frequency Inductor, Mlz Series, 100 Nh, 20%, 0805 [2012 Metric], 240 Mhz Rohs Compliant: Yes
INDUCTOR MULTILAYER .10NH 0805
INDUCTOR, 0.1UH, 20%, SHIELDED

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos