TDK MLZ2012DR10DT000

Inductor Power Shielded Multi-Layer 0.1uH 20% 25MHz Ferrite 1.15A 0.091Ohm DCR 0805 T/R
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLZ2012DR10DT000.

TDK

Datasheet12 pages5 years ago

Newark

HQonline

TME

Inventory History

3 month trend:
+107%

CAD Models

Download TDK MLZ2012DR10DT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
$ 0.059
Stock
1,369,124
228,121
Authorized Distributors
6
6
Inductance
100 nH
100 nH
Tolerance
20 %
20 %
Current Rating
1 A
1.15 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
91 mΩ
91 mΩ
Q Factor
-
-
Test Frequency
25 MHz
25 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Multi-Layer 0.1uH 20% 25MHz Ferrite 0.7A 0.182Ohm DCR 0603 T/R
Ind RF Choke Bobbin Core 100nH 20% 25MHz 40Q-Factor Ferrite 500mA AXL
Inductor Power Shielded Multi-Layer 0.1uH 20% 25MHz Ferrite 0.7A 0.182Ohm DCR 0603 T/R
General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
TAIYO YUDENLK2125R10M-T
Inductor RF Shielded Multi-Layer 0.1uH 20% 25MHz 20Q-Factor Ferrite 0.27A 0.15Ohm DCR 0805 T/R
TAIYO YUDENCK2125R10M-T
Inductor RF Shielded Multi-Layer 0.1uH 20% 25MHz 15Q-Factor Ferrite 0.5A 0.16Ohm DCR 0805 T/R

Descriptions

Descriptions of TDK MLZ2012DR10DT000 provided by its distributors.

Inductor Power Shielded Multi-Layer 0.1uH 20% 25MHz Ferrite 1.15A 0.091Ohm DCR 0805 T/R
General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
100nH Shielded Multilayer Inductor 1.15A 70mOhm 0805 (2012 Metric)
INDUCTOR, 0.1UH, 20%, SHIELDED; Inductance: 100nH; Product Range: MLZ Series; DC Current Rating: 1.15A; High Frequency Inductor Case: 0805 [2012 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.07ohm; Inductance Tolerance: ± 20%; Self Resonant Frequency Min: 240MHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0805 [2012 Metric]

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLZ2012DR10DT000.