TDK MLF1608A2R2MTD25

General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1608A2R2MTD25.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
-6.06%

CAD Models

Download TDK MLF1608A2R2MTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.096
$ 0.18
Stock
98,564
157,992
Authorized Distributors
4
3
Inductance
2.2 µH
2.2 µH
Tolerance
20 %
20 %
Current Rating
30 mA
30 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1 Ω
1 Ω
Q Factor
35
35
Test Frequency
10 MHz
10 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENLK16082R2M-T
Inductor RF Shielded Multi-Layer 2.2uH 20% 10MHz 35Q-Factor Ferrite 0.03A 1Ohm DCR 0603 T/R
TAIYO YUDENLK21252R2M-T
Inductor Chip Shielded Multi-Layer 2.2uH 20% 10MHz 45Q-Factor Ferrite 50mA 500mOhm DCR 0805 T/R
TAIYO YUDENLK10052R2M-T
Inductor RF Shielded Multi-Layer 2.2uH 20% 10MHz 20Q-Factor Ferrite 0.02A 1.15Ohm DCR 0402 T/R
Inductor Power Shielded Multi-Layer 2.2uH 20% 10MHz Ferrite 0.13A 0.325Ohm DCR 0603 T/R
Inductor Power Shielded Multi-Layer 2.2uH 20% 10MHz Ferrite 0.65A 0.195Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 2.2uH 20% 10MHz Ferrite 0.13A 0.325Ohm DCR 0603 T/R

Descriptions

Descriptions of TDK MLF1608A2R2MTD25 provided by its distributors.

General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
Ferrite Bead 2.2μH 35Ω@10MHz 1Ω ±20% 30mA 0603 SMD 1.6mm × 800μm × 950μm
Inductors For Standard Circuits, Multilayer Ferrite, Automotive
FIXED IND 2.2UH 30MA 1 OHM SMD
SMD / SMT Inductors (Coils), L=2.2μH, L x W x T :
30mA 2.2uH 卤20% 1惟 0603 Inductors (SMD) ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos