Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MHQ1005P47NHT000

General Purpose Inductor, 0.047uH, 3%, 1 Element, Ceramic-Core, SMD, 0402

$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ1005P47NHT000.

IHS

Datasheet17 pages3 years ago

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MHQ1005P47NHT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.075
$ 0.059
$ 0.059
Stock
142,164
296,957
296,957
Authorized Distributors
2
4
4
Inductance
47 nH
47 nH
47 nH
Tolerance
3 %
3 %
3 %
Current Rating
190 mA
190 mA
190 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
1.6 Ω
1.6 Ω
1.6 Ω
Q Factor
22
22
22
Test Frequency
100 MHz
250 MHz
250 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-02-07
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Inductor RF Chip Wirewound 47nH 3% 100MHz 25Q-Factor 210mA 1.08Ohm DCR 0402 Paper T/R
General Purpose Inductor, 0.047uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Wirewound 51nH 3% 100MHz 25Q-Factor 210mA 1.08Ohm DCR 0402 Paper T/R
TAIYO YUDENHKQ040247NH-T
Ind High Frequency Chip Multi-Layer 47nH 3% 100MHz 3Q-Factor Ceramic 100mA 0402 Paper/Embossed T/R
General Purpose Inductor, 0.047uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.051uH, 3%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of TDK MHQ1005P47NHT000 provided by its distributors.

General Purpose Inductor, 0.047uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
Inductor High Frequency Chip Unshielded Multi-Layer 0.047uH 3% 100MHz 22Q-Factor Ceramic 0.19A 1.6Ohm DCR 0402 T/R
Fixed Inductors IND 0402 47nH S-HQ SMD RF IND
100MHz 1.3GHz 190mA 22@250MHz 47nH 1.6¦¸ ¡À3% 0402 1mm*600¦Ìm*600¦Ìm
FIXED IND 47NH 190MA 1.6 OHM SMD
SMD / SMT Inductors (Coils), L=47nH, L x W x T :
190mA 47nH 卤3% 1.09惟 0402 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MHQ1005P47NHT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos