What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MHQ1005P2N8BT000

General Purpose Inductor, 0.0028uH, 0.04%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ1005P2N8BT000.

IHS

Datasheet17 pages3 years ago

TDK

TME

Alternate Parts

Price @ 1000
$ 0.083
$ 0.064
$ 0.064
Stock
77,736
62,554
62,554
Authorized Distributors
3
6
6
Inductance
2.8 nH
2.8 nH
2.8 nH
Tolerance
0.04 %
3.57 %
3.57 %
Current Rating
900 mA
850 mA
850 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
80 mΩ
50 mΩ
50 mΩ
Q Factor
23
20
20
Test Frequency
100 MHz
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.003uH, 0.1%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.003uH, 0.07%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.003uH, 0.03%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Wirewound 2.9nH 0.1nH 100MHz 20Q-Factor 750mA 70mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 2.9nH 0.2nH 100MHz 20Q-Factor 750mA 70mOhm DCR 0402 Paper T/R
TAIYO YUDENAQ1052N7S-T
Inductor RF Multi-Layer 0.0027uH 0.3nH 100MHz 8Q-Factor 0.63A 0.09Ohm DCR 0402 T/R

Descriptions

Descriptions of TDK MHQ1005P2N8BT000 provided by its distributors.

General Purpose Inductor, 0.0028uH, 0.04%, 1 Element, Ceramic-Core, SMD, 0402
FIXED IND 2.8NH 900MA 80MOHM SMD
SMD / SMT Inductors (Coils), L=2.8nH, L x W x T :
900mA 2.8nH 50m惟 0402 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MHQ1005P2N8BT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos