Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MHQ1005P18NJT000

Ferrite Bead, 100MHz-2.3GHz, 260mA, 22Ω@250MHz, 18nH, 800mΩ ±5%, 0402, SMD, 1mm × 600μm × 600μm
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ1005P18NJT000.

IHS

Datasheet17 pages3 years ago

ODG (Origin Data Global)

JRH Electronics

TME

Inventory History

3 month trend:
-6.61%

CAD Models

Download TDK MHQ1005P18NJT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.064
$ 0.053
$ 0.053
Stock
558,638
405,207
405,207
Authorized Distributors
6
6
6
Inductance
18 nH
18 nH
18 nH
Tolerance
5 %
5 %
5 %
Current Rating
260 mA
260 mA
260 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
800 mΩ
800 mΩ
800 mΩ
Q Factor
22
22
22
Test Frequency
100 MHz
250 MHz
250 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-02-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Inductor RF Multi-Layer 0.018uH 5% 100MHz 9Q-Factor Ceramic 0.3A 0.8Ohm DCR 0402 T/R
Inductor RF Chip Multi-Layer 18nH 5% 100MHz 8Q-Factor Air 300mA 510mOhm DCR 0402 Paper T/R
TAIYO YUDENHK100518NJ-T
General Purpose Inductor, 0.018uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Chip Multi-Layer 18nH 5% 100MHz 8Q-Factor Air 300mA 360mOhm DCR 0402 Paper T/R
Inductor RF Multi-Layer 0.018uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.5Ohm DCR 0603 T/R
TAIYO YUDENHK160818NJ-T
Ind High Frequency Chip Multi-Layer 18nH 5% 100MHz 12Q-Factor Ceramic 300mA 0603 T/R

Descriptions

Descriptions of TDK MHQ1005P18NJT000 provided by its distributors.

Ferrite Bead, 100MHz-2.3GHz, 260mA, 22Ω@250MHz, 18nH, 800mΩ ±5%, 0402, SMD, 1mm × 600μm × 600μm
General Purpose Inductor, 0.018Uh, 5%, 1 Element, Ceramic-Core, Smd, 0402 |Tdk MHQ1005P18NJT000
ROHS3Compliant Multilayer Active 2013 Multilayer Inductor -55C~125C 2.3GHz 800mOhm Max 18nH
FIXED IND 18NH 260MA 800MOHM SMD / 18 nH Unshielded Multilayer Inductor 260 mA 800mOhm Max 0402 (1006 Metric)
Inductor High Frequency Chip Unshielded Multi-Layer 0.018uH 5% 100MHz 22Q-Factor Ceramic 0.26A 0.8Ohm DCR 0402 T/R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MHQ1005P18NJT000.