What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MHQ0603P33NHT000

Inductor High Frequency Chip Unshielded Multi-Layer 0.033uH 3% 300MHz 14Q-Factor Ceramic 0.16A 2.8Ohm DCR 0201 T/R

$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ0603P33NHT000.

IHS

Datasheet13 pages3 years ago

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MHQ0603P33NHT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.114
$ 0.065
Stock
216,515
158,892
Authorized Distributors
4
4
Inductance
33 nH
33 nH
Tolerance
3 %
3 %
Current Rating
160 mA
160 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.8 Ω
2.8 Ω
Q Factor
14
14
Test Frequency
300 MHz
300 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

General Purpose Inductor, 0.033uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.033uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.033uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
Inductor RF Chip Unshielded Thick Film 0.036uH 3% 300MHz 9Q-Factor 0.12A 3Ohm DCR 0201 T/R
General Purpose Inductor, 0.036uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.033uH, 3%, 1 Element, Film-Core, Reflow soldering, 0402/01005

Descriptions

Descriptions of TDK MHQ0603P33NHT000 provided by its distributors.

Inductor High Frequency Chip Unshielded Multi-Layer 0.033uH 3% 300MHz 14Q-Factor Ceramic 0.16A 2.8Ohm DCR 0201 T/R
General Purpose Inductor, 0.033uH, 3%, 1 Element, Ceramic-Core, SMD, 0301
300MHz 1.8GHz 160mA 14@300MHz 33nH 2.8Ω ±3% 0201 SMD mount 650μm*350μm*400μm
FIXED IND 33NH 160MA 2.8 OHM SMD
MHQ-P 0201 (0603Metric) 0.026Lx0.014W 0.65mmx0.35mm 33nH
SMD / SMT Inductors (Coils), L=33nH, L x W x T :
-/Tape And Reel |Tdk MHQ0603P33NHT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos