What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MHQ0603P33NHTD25

Inductor for High Frequency Circuits Multilayer Ceramic 33nH 2-Pin SMD T/R
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ0603P33NHTD25.

IHS

Datasheet13 pages3 years ago

TDK

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.065
$ 0.086
Stock
159,680
230,726
Authorized Distributors
4
4
Inductance
33 nH
33 nH
Tolerance
3 %
3 %
Current Rating
160 mA
160 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.8 Ω
2.8 Ω
Q Factor
14
14
Test Frequency
300 MHz
300 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Descriptions

Descriptions of TDK MHQ0603P33NHTD25 provided by its distributors.

Inductor for High Frequency Circuits Multilayer Ceramic 33nH 2-Pin SMD T/R
General Purpose Inductor, 0.033uH, 3%, 1 Element, Ceramic-Core, SMD, 0301
300MHz 1.8GHz 160mA 14@300MHz 33nH 2.8Ω ±3% 0201 SMD mount 650μm*350μm*400μm
Inductor High Frequency Chip Unshielded Multi-Layer 0.033uH 3% 300MHz 14Q-Factor Ceramic 0.16A 2.8Ohm DCR 0201 Automotive T/R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos