TDK MLG0603P36NHT000

General Purpose Inductor, 0.036uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603P36NHT000.

IHS

Datasheet14 pages3 years ago

TDK

Inventory History

3 month trend:
+197%

CAD Models

Download TDK MLG0603P36NHT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.034
Stock
1,056,526
106,765
Authorized Distributors
4
2
Inductance
36 nH
36 nH
Tolerance
3 %
3 %
Current Rating
120 mA
120 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.4 Ω
2.4 Ω
Q Factor
10
10
Test Frequency
300 MHz
300 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Inductor RF Chip Unshielded Thick Film 0.036uH 3% 300MHz 9Q-Factor 0.12A 3Ohm DCR 0201 T/R
Inductor RF Chip Unshielded Thick Film 0.039uH 3% 300MHz 9Q-Factor 0.12A 3Ohm DCR 0201 T/R
General Purpose Inductor, 0.033uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.033uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
TAIYO YUDENHKQ040239NH-T
Ind High Frequency Chip Multi-Layer 39nH 3% 100MHz 3Q-Factor Ceramic 100mA 0402 Paper/Embossed T/R
TAIYO YUDENHKQ040233NH-T
Ind High Frequency Chip Multi-Layer 33nH 3% 100MHz 3Q-Factor Ceramic 110mA 0402 Paper/Embossed T/R

Descriptions

Descriptions of TDK MLG0603P36NHT000 provided by its distributors.

General Purpose Inductor, 0.036uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
300MHz 1.8GHz 120mA 10@300MHz 36nH 2.4¦¸ ¡À3% 0201 SMD mount 600¦Ìm*300¦Ìm*330¦Ìm
300MHz 1.8GHz 120mA 10@300MHz 36nH 2.4Ω ±3% 0201 SMD mount 600μm*300μm*330μm
FIXED IND 36NH 120MA 2.4 OHM SMD
MLG-P 0201 (0603Metric) 0.024Lx0.012W 0.60mmx0.30mm 36nH
SMD / SMT Inductors (Coils), L=36nH, L x W x T :
Inductors for High Frequency Circuits, Multilayer Ceramic

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos