What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata RDE5C1H470J0M1H03A

RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 47pF
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RDE5C1H470J0M1H03A.

TME

Datasheet23 pages4 years ago

Ciiva

Inventory History

3 month trend:
-11.84%

CAD Models

Download Murata RDE5C1H470J0M1H03A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.112
Stock
52,710
12,687
Authorized Distributors
6
6
Capacitance
47 pF
47 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
1610
1610
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

RCE Series 3.6 x 3.5 x 2.5 mm 47 pF 50 V ±5 % C0G Multilayer Ceramic Capacitor
Cap Ceramic 47pF 50V C0G 5% Radial 2.5mm 125C Automotive Ammo
Multilayer Ceramic Capacitors MLCC - Leaded 47pF 50volts C0G LS=5mm +/-5%
KYOCERA AVXSR151A470JAA
Cap Ceramic 47pF 100V C0G 5% Radial 2.54mm 125°C Bulk
Yageo GroupC315C470J5G5TA
Cap Ceramic 47pF 50V C0G 5% Radial 2.54mm 125C Extreme Low ESR Bulk
KYOCERA AVXSR152A470JAR
SR 47PF CERAMIC MULTILAYER CAP,200V DC,+125C, C0G DIELECTRIC,+/-5%,THROUGH HOLE

Descriptions

Descriptions of Murata RDE5C1H470J0M1H03A provided by its distributors.

RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 47pF
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 4.7e-05uF, Through Hole Mount, 1610
Cap Ceramic 47pF 50V C0G 5% Radial 5mm 125C Automotive Ammo
Cap, 47Pf, 50V, Mlcc, Radial; Capacitance:47Pf; Voltage Rating:50V; Product Range:Rde Series; Capacitance Tolerance:± 5%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:C0G/Np0; Lead Spacing:5Mm; Operating Temperaturerohs Compliant: Yes |Murata Manufacturing Co., Ltd. RDE5C1H470J0M1H03A

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH