What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata RDE5C1H470J0K1H03B

RDE Series 4 x 3.5 x 2.5 mm 47 pF 50 V ±5 % C0G Multilayer Ceramic Capacitor
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RDE5C1H470J0K1H03B.

TME

Datasheet23 pages4 years ago

Ciiva

Future Electronics

Inventory History

3 month trend:
-4.73%

CAD Models

Download Murata RDE5C1H470J0K1H03B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.112
$ 0.154
Stock
13,687
54,703
Authorized Distributors
6
6
Capacitance
47 pF
47 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
1610
1610
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

RCE Series 3.6 x 3.5 x 2.5 mm 47 pF 50 V ±5 % C0G Multilayer Ceramic Capacitor
Cap Ceramic 47pF 50V C0G 5% Radial 2.5mm 125C Automotive Ammo
Multilayer Ceramic Capacitors MLCC - Leaded 47pF 50volts C0G LS=5mm +/-5%
Yageo GroupC315C470J5G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 47pF C0G 5% LS=2.54mm
KYOCERA AVXSR152A470JAR
SR 47PF CERAMIC MULTILAYER CAP,200V DC,+125C, C0G DIELECTRIC,+/-5%,THROUGH HOLE
KYOCERA AVXSR151A470JAA
Cap Ceramic 47pF 100V C0G 5% Radial 2.54mm 125°C Bulk

Descriptions

Descriptions of Murata RDE5C1H470J0K1H03B provided by its distributors.

RDE Series 4 x 3.5 x 2.5 mm 47 pF 50 V ±5 % C0G Multilayer Ceramic Capacitor
Cap Ceramic 47pF 50V C0G 5% Radial 5mm 125°C Bulk
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, 1610
Chip Capacitance (Mlcc) Radial 47pF ±5% 50V C0G (NP0)
Cap, 47Pf, 50V, Mlcc, Radial; Capacitance:47Pf; Voltage Rating:50V; Product Range:Rde Series; Capacitance Tolerance:± 5%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:C0G/Np0; Lead Spacing:5Mm; Operating Temperaturerohs Compliant: Yes |Murata Manufacturing Co., Ltd. RDE5C1H470J0K1H03B

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH