What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK FG18C0G1H221JNT06

卤5% 50V 220pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FG18C0G1H221JNT06.

TDK

Datasheet32 pages6 years ago

IHS

Inventory History

3 month trend:
+15.20%

CAD Models

Download TDK FG18C0G1H221JNT06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.06
$ 0.06
Stock
130,280
163,140
163,140
Authorized Distributors
4
6
6
Capacitance
220 pF
220 pF
220 pF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-08
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

KYOCERA AVXSR151A221JAA
Cap Ceramic 220pF 100V C0G 5% Radial 2.54mm 125°C Bulk
卤5% 50V 220pF C0G Plugin,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC315C221J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 220pF C0G 5% LS=2.54mm
Yageo GroupC317C221J1G5TA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount
RDE Series 4 x 3.5 x 2.5 mm 220 pF 50 V ±5 % C0G Multilayer Ceramic Capacitor
Cap Ceramic 220pF 50V C0G 5% Radial 5mm 125C Ammo

Descriptions

Descriptions of TDK FG18C0G1H221JNT06 provided by its distributors.

卤5% 50V 220pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount
MLCC with Dipped Radial Lead, Capacitance=220pF, LxWxT:4x5.5x2.5mm, Lead pitch:2.5mm
Radial CERAMIC CAPACITOR FG 50V 220pF ±5% C0G NP0
Mlcc,c0G,50V,220Pf,±5%,2.5Mm/Ammo Pack |Tdk FG18C0G1H221JNT06

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos