What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK CS45-F2GA103M-NKA

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, F, -80/+30% TC, 0.01uF, Through Hole Mount
$ 0.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CS45-F2GA103M-NKA.

IHS

Datasheet5 pages4 years ago

TDK

HQonline

Inventory History

3 month trend:
-1.53%

CAD Models

Download TDK CS45-F2GA103M-NKA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.296
$ 0.276
$ 0.276
Stock
154,300
207,743
207,743
Authorized Distributors
6
5
5
Capacitance
10 nF
10 nF
10 nF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
-
-
Tolerance
20 %
20 %
20 %
Height
14.5 mm
14.5 mm
14.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupC317C103M5U5TA
317 C 10NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELECTRIC, +/-20%
Yageo GroupC315C103M1U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.01uF Z5U 20% LS=2.54mm
CAP CER 10000PF 250VAC RADIAL / 10000 pF ±20% 250VAC Ceramic Capacitor F Radial, Disc
Yageo GroupC320C103M5U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.01uF Z5U 20% LS=2.54mm
KYOCERA AVXSR211E103MAR
Cap Ceramic 0.01uF 100V Z5U 20% Radial 5.08mm 85°C Bulk
KYOCERA AVXSR151E103MAR
Cap Ceramic 0.01uF 100V Z5U 20% Radial 2.54mm 85°C Bulk

Descriptions

Descriptions of TDK CS45-F2GA103M-NKA provided by its distributors.

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, F, -80/+30% TC, 0.01uF, Through Hole Mount
Suppression Cap, 0.01Uf, Class X1/Y2 Rohs Compliant: Yes |Tdk CS45-F2GA103M-NKA
Capacitor Ceramic 0.01uF 440V/300V 20% 7.5mm Radial Bulk
Avnet Japan
Cap Ceramic Single Suppression X1/Y2 0.01uF 440VAC/300VAC F 20% (14.5 X 5mm) Radial Disc 7.5mm 125C Bulk

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS45F2GA103MNKA