TDK CS45-B2GA221K-NKA

Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.00022uF, Through Hole Mount
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CS45-B2GA221K-NKA.

IHS

Datasheet5 pages5 years ago

TDK

Inventory History

3 month trend:
-28.26%

CAD Models

Download TDK CS45-B2GA221K-NKA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.095
$ 0.097
$ 0.097
Stock
112,062
106,424
106,424
Authorized Distributors
3
3
3
Capacitance
220 pF
220 pF
220 pF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
-
-
Tolerance
10 %
10 %
10 %
Height
6.5 mm
6.5 mm
6.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2016-02-19
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXSR151A221KAR
Cap Ceramic 220pF 100V C0G 10% Radial 2.54mm 125°C Bulk
Yageo GroupC322C221K1G5TA
Radial CERAMIC CAPACITOR GoldMax 300Comm C0G 100V 220pF ±10% C0G NP0
Cap Ceramic Single 220pF 3000V R 10% (7.5 X 6mm) Radial Disc 7.5mm 125C T/R
CAP CER 220PF 2KV RADIAL / 220 pF ±10% 2000V (2kV) Ceramic Capacitor R Radial, Disc
KYOCERA AVXSR151C221KAR
Cap Ceramic 220pF 100V X7R 10% Radial 2.54mm 125°C Bulk
KYOCERA AVXSR151A221KAT
Cap Ceramic 220pF 100V C0G 10% Radial 2.54mm 125°C Bulk

Descriptions

Descriptions of TDK CS45-B2GA221K-NKA provided by its distributors.

Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.00022uF, Through Hole Mount
DISC CAPACITOR, 220PF, TH, X1 / Y2; Available until stocks are exhausted Alternative available
Disc Type Capacitors with Lead (High Voltage Ceramic Capacitors), Capacitance=220pF, DxT: 6.5x5mm ,F: 7.5mm
Mlcc,b,440/300Vacv,220Pf,±10%,7.5Mm/Bulk |Tdk CS45-B2GA221K-NKA
220pF ±10% 440V(AC) TH Cap, 6.5mm × 5mm × 5mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos