What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK CGA8K1X7R3D222M130KA

2kV 2.2nF X7R 卤20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA8K1X7R3D222M130KA.

IHS

Datasheet7 pages4 years ago

Upverter

TDK

Inventory History

3 month trend:
+31.34%

CAD Models

Download TDK CGA8K1X7R3D222M130KA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.284
$ 0.237
$ 0.237
Stock
36,760
482,456
482,456
Authorized Distributors
4
5
5
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
2 kV
2 kV
2 kV
Tolerance
20 %
20 %
20 %
Height
1.3 mm
1.3 mm
1.3 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

2kV 2.2nF X7R 卤20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
2kV 2.2nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1812C222KGRACTU
Cap Ceramic 0.0022uF 2000V X7R 10% Pad SMD 1812 125°C Low ESR Medical T/R
2kV 2.2nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, Gr4 Series, 2200 Pf, 10%, X7r, 2 Kv, 1812 [4532 Metric]
2kV 2.2nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK CGA8K1X7R3D222M130KA provided by its distributors.

2kV 2.2nF X7R 卤20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Mlcc,1812,x7R,2000V,2.2Nf,1.3Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA8K1X7R3D222M130KA
1812 (4532Metric) CERAMIC CAPACITOR CGA 2kV 2200pF ±20% X7R
Multilayer Ceramic Chip Capacitors, Capacitance=2.2nF, LxWxT:4.5x3.2x1.3mm
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1813
EIA CASE SIZE: 1812, VOLTAGE: 2000, CAP VALUE: 222, TOL: +/-20%, THICKNESS: 1.30 ± 0.20
CapCeramic 0.0022uF 2000V X7R 20% Pad SMD 1812 125°C T/R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos