Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK CGA4F3X7R2E222K

Cap Ceramic 0.0022uF 250V X7R 10% Pad SMD 0805 125C Automotive

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA4F3X7R2E222K.

Upverter

Datasheet38 pages6 years ago

IHS

JRH Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK CGA4F3X7R2E222K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
Stock
614,722
89,939
Authorized Distributors
2
6
Capacitance
220 pF
220 pF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Height
850 µm
850 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-01-05

Related Parts

Samsung Electro-MechanicsCL21B222KDCNNNC
Multilayer Ceramic Capacitor, 2200 pF, 200 V, ± 10%, X7R, 0805 [2012 Metric]
Samsung Electro-MechanicsCL21B222KBCNNNC
50V 2.2nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C222K5RACTU
SMD Comm X7R 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm X7R ±10% 2200pF
Samsung Electro-MechanicsCL21B222KBANNNC
50V 2.2nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.0022uF 50V X7R 10% Pad SMD 0805 125C T/R Automotive AEC-Q200
50V 2.2nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK CGA4F3X7R2E222K provided by its distributors.

Cap Ceramic 0.0022uF 250V X7R 10% Pad SMD 0805 125C Automotive
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0805
CAP CER 2200PF 250V X7R 0805
CGA CHIP CAPACITOR

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos