What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK CGA2B3X8R1C473K050BD

16V 47nF X8R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA2B3X8R1C473K050BD.

Newark

Datasheet16 pages7 years ago
Datasheet14 pages9 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK CGA2B3X8R1C473K050BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.045
$ 0.045
Stock
52,830
1,371,469
1,371,469
Authorized Distributors
4
6
6
Capacitance
47 nF
47 nF
47 nF
Dielectric
X8R
X8R
X8R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

KYOCERA AVX08055F473K4T2A
0805 (2012Metric) CERAMIC CAPACITOR ceramic capacitor 50V 0.047muF ±10% X8R
KYOCERA AVX12065F473K4T2A
1206 (3216Metric) CERAMIC CAPACITOR ceramic capacitor 50V 0.047muF ±10% X8R
KYOCERA AVX06035F473K4T2A
0603 0.047 uF 50 V ±10% Tolerance X8R Dielectric Multilayer Ceramic Capacitor
50V 47nF X8R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 47nF X8R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 47nF X8R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK CGA2B3X8R1C473K050BD provided by its distributors.

16V 47nF X8R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=47nF, LxWxT:1x0.5x0.5mm
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.047uF, Surface Mount, 0402
0402 (1005Metric) CERAMIC CAPACITOR CGA 16V 0.047muF ±10% X8R
EIA CASE SIZE: 0402, VOLTAGE: 16, CAP VALUE: 473, TOL: +/-10%, THICKNESS: 0.50 +/-0.10
Cap, 0.047Μf, 16V, 10%, X8R, 0402; Capacitance:47000Pf; Voltage Rating:16V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X8R; Product Range:Cga Series; Operating Temperature Rohs Compliant: Yes |Tdk CGA2B3X8R1C473K050BD

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos