What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK CGA2B3X8R1C473K050BB

16V 47nF X8R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA2B3X8R1C473K050BB.

ODG (Origin Data Global)

Datasheet16 pages7 years ago

Farnell

Inventory History

3 month trend:
-1.90%

CAD Models

Download TDK CGA2B3X8R1C473K050BB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.043
$ 0.043
Stock
1,371,504
167,849
167,849
Authorized Distributors
6
6
6
Capacitance
47 nF
47 nF
47 nF
Dielectric
X8R
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-19
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupC0402C473K3RACTU
0402 C 47NF CERAMIC MULTILAYER CAPACITOR, 25 V, +125DEGC, X7R DIELECTRIC, +/-10%
Samsung Electro-MechanicsCL05B473KO5NNNC
16V 47nF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 47nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Capacitor, Ceramic, Multilayer, 10 V, X7R, 0.047 Uf, Surface Mount, 0402
KYOCERA AVX0402YD473KAT2A
0402 47NF CERAMIC MULTILAYER CAPACITOR, 16 V DC, +85DEGC, X5R DIELECTRIC, +/-10%
Multilayer Ceramic Capacitors MLCC Surface Mount 0402 0.047uF 25 Volts X7R 10%

Descriptions

Descriptions of TDK CGA2B3X8R1C473K050BB provided by its distributors.

16V 47nF X8R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.047uF 16V X8R 10% Pad SMD 0402 150C Automotive T/R
Multilayer Ceramic Chip Capacitors, Capacitance=47nF, LxWxT:1x0.5x0.5mm
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.047uF, Surface Mount, 0402
Cap Ceramic 0.047uF 16V X8R 10% SMD 0402 150°C Punched Paper T/R
Avnet Japan
0402 (1005Metric) CERAMIC CAPACITOR CGA 16V 0.047muF ±10% X8R
EIA CASE SIZE: 0402, VOLTAGE: 16, CAP VALUE: 473, TOL: +/-10%, THICKNESS: 0.50 ± 0.05
CAP, 0.047µF, 16V, 10%, X8R, 0402; Capacitance: 47000pF; Voltage Rating: 16V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X8R; Product Range: CGA Series; Operating Tempe

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGA2B3X8R1C473K050BB.