What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK CGA2B3X5R1E683K050BB

Multilayer Ceramic Capacitor, 0.068 uF, 25 V, 10%, X5R, 0402 1005 Metric - T/R
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA2B3X5R1E683K050BB.

IHS

Datasheet23 pages4 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
+16.95%

CAD Models

Download TDK CGA2B3X5R1E683K050BB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.009
$ 0.009
Stock
301,523
187,809
187,809
Authorized Distributors
6
6
6
Capacitance
68 nF
68 nF
68 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

0402 25 V 68000 pF ±10% Tolerance X5R Multilayer Ceramic Chip Capacitor
CAP, MLCC, 0.068UF, X5R, 10V, 0402; Available until stocks are exhausted Alternative available
Cap Ceramic 0.068uF 16V X5R 10% Pad SMD 0402 85C T/R
0402 68 nF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
16V 68nF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLMK105BJ683KV-F
0.068µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)

Descriptions

Descriptions of TDK CGA2B3X5R1E683K050BB provided by its distributors.

Multilayer Ceramic Capacitor, 0.068 uF, 25 V, 10%, X5R, 0402 1005 Metric - T/R
25V 68nF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=68nF, LxWxT:1x0.5x0.5mm
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.068uF, Surface Mount, 0402
Mlcc,0402,x5R,25V,68Nf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA2B3X5R1E683K050BB
EIA CASE SIZE: 0402, VOLTAGE: 25, CAP VALUE: 683, TOL: +/-10%, THICKNESS: 0.50 ± 0.05
CGA CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm X5R ±10% 0.068muF

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos