Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM155R61E683KA87D

0402 25 V 68000 pF ±10% Tolerance X5R Multilayer Ceramic Chip Capacitor
$ 0.011
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155R61E683KA87D.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
+30.05%

CAD Models

Download Murata GRM155R61E683KA87D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.019
$ 0.019
Stock
255,174
163,080
163,080
Authorized Distributors
6
6
6
Capacitance
68 nF
68 nF
68 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

TAIYO YUDENLMK105BJ683KV-F
10V 68nF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 68 nF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
0402 (1005Metric) CERAMIC CAPACITOR GRM 6.3V 0.068muF ±10% X5R
16V 68nF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, 0.068 uF, 10 V, ± 10%, X5R, 0402 [1005 Metric]
25V 68nF X5R 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM155R61E683KA87D provided by its distributors.

0402 25 V 68000 pF ±10% Tolerance X5R Multilayer Ceramic Chip Capacitor
Cap Ceramic 0.068uF 25V X5R 10% SMD 0402 85C Paper T/R
Ceramic Capacitor, YES, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.068uF, Surface Mount, 1005M/0402
Capacitor, MLCC, 0.068UF, X5R, 25V, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH