TDK CC45SL3FD560JYNNA

CAPACITOR, CERAMIC DISC, 56PF, 3KV, RAD; Available until stocks are exhausted
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CC45SL3FD560JYNNA.

IHS

Datasheet6 pages5 years ago

TDK

Inventory History

3 month trend:
-71.56%

CAD Models

Download TDK CC45SL3FD560JYNNA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.104
$ 0.123
$ 0.123
Stock
137,575
98,099
98,099
Authorized Distributors
4
5
5
Capacitance
56 pF
56 pF
56 pF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Ceramic
Ceramic
Voltage Rating (DC)
3 kV
3 kV
3 kV
Tolerance
5 %
5 %
5 %
Height
7 mm
7 mm
7 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 weeks ago)

Related Parts

Cap Ceramic Single 56pF 1000V SL 5% (5.5 X 5mm) Radial Disc 5mm 125C Bulk
卤5% 100V 56pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
卤5% 100V 56pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 5.6e-05uF, Through Hole Mount, 1610
Cap Ceramic 56pF 2000V SL 5% (6 X 5mm) Radial 5mm 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 5.6e-05uF, Through Hole Mount, 2010

Descriptions

Descriptions of TDK CC45SL3FD560JYNNA provided by its distributors.

CAPACITOR, CERAMIC DISC, 56PF, 3KV, RAD; Available until stocks are exhausted
Cap Ceramic Single 56pF 3000V SL 5% (7 X 6mm) Radial Disc 7.5mm 125C Bulk
Disc Type Capacitors with Lead (High Voltage Ceramic Capacitors), Capacitance=56pF, DxT: 7x6mm ,F: 7.5mm
Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000056uF, Through Hole Mount
56pF 卤5% SL 3kV Plugin Through Hole Ceramic Capacitors ROHS
CAP CERAMIC DISK RDL SHORT LEADS
Avnet Japan
CC45SL3FD560JYNNA / SBU: MID VOLTAGE / (BULK, SHORT LEAD KINK)
56pF ±5% 3KV Plugins Through hole mounting 7mm*6mm*11mm
17003003,电容, 陶瓷, 片式, 56PF, 3KV, 径向引线;

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos