What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C4532X5R0J107M

Cap Ceramic 100uF 6.3V X5R 20% Pad SMD 1812 85C T/R
$ 1.082
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C4532X5R0J107M.

Future Electronics

Datasheet31 pages24 years ago

element14

Factory Futures

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

Related Parts

Samsung Electro-MechanicsCL43A107MQLNNNF
6.3V 100uF X5R 卤20% Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1210C107M9PACTU
Capacitor, Ceramic, Multilayer, 6.3 V, X5R, 100 Uf, Surface Mount, 1210
KYOCERA AVX12106D107MAT2A
1210 100 uF 6.3 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
6.3V 100uF X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 100uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 100uF X5R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C4532X5R0J107M provided by its distributors.

Cap Ceramic 100uF 6.3V X5R 20% Pad SMD 1812 85C T/R
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
CERAMIC CAPACITOR ceramic capacitor 6.3V 100muF 20% 15% ppm/C
Multilayer Ceramic Chip Capacitor<CA
CAP, MLCC, 100UF, 6.3V, X5R, 1812; Capacitance:100µF; Voltage(DC):6.3V; Voltage(AC):-; Capacitor Case / Package:1812 [4532 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:C Series; Qualification:-
MLCC, 1812, X5R, 6.3V, 100UF; Capacitor Application:General Purpose; Dielectric Characteristic:X5R; Capacitance:100µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3V; Capacitor Case Style:1812; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +85°C; No. of Pins:2

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C4532X5R0J107M.