What’s new: Find the right parts faster with our redesigned experience

Learn more

Samsung Electro-Mechanics CL43A107MQLNNNF

6.3V 100uF X5R 卤20% Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL43A107MQLNNNF.

IHS

Datasheet3 pages10 years ago

Future Electronics

CAD Models

Download Samsung Electro-Mechanics CL43A107MQLNNNF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.53
$ 0.8
Stock
60,069
831,346
Authorized Distributors
2
6
Capacitance
100 µF
100 µF
Dielectric
X5R
X5R
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
Height
3.2 mm
2.8 mm

Supply Chain

Country of OriginMainland China, Philippines, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-07-30
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-12-13
LTD Date2018-12-13

Related Parts

6.3V 100uF X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, 100 uF, 6.3 V, ± 20%, X5R, 1210 [3225 Metric]
Samsung Electro-MechanicsCL32A107MQVNNNE
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, 1210
Multilayer Ceramic Capacitor, C Series, 100 - F, - 20%, X5R, 6.3 V, 2220 [5650 Metric]
10V 100uF X5R 卤20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 100uF X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Samsung Electro-Mechanics CL43A107MQLNNNF provided by its distributors.

6.3V 100uF X5R 卤20% Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 100uF 6.3V X5R 20% SMD 1812 85°C Embossed T/R
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1812
CL43 Series 100 uF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc