What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX 12101C154KAT2A

1210 Standard 150NF Ceramic Multilayer Cap, 100VDC, +125C, X7R Dielec, +/-10% SMD
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12101C154KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-9.87%

Alternate Parts

Price @ 1000
$ 0.141
$ 0.173
Stock
44,286
17,531
Authorized Distributors
6
4
Capacitance
150 nF
150 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
1.52 mm
1.52 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

CAP CER 0.15UF 50V X7R 1210 / 0.15 μF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
KYOCERA AVX12105C154KAT2A
1210 150 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC1210C154K5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1210
50V 150nF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL32B154KBFNNNE
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 150nF, Surface Mount, 1210 inch
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1210

Descriptions

Descriptions of KYOCERA AVX 12101C154KAT2A provided by its distributors.

1210 STANDARD 150NF CERAMIC MULTILAYER CAP,100VDC,+125C, X7R DIELEC,+/-10% SMD
1210 150 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.15uF 100V X7R 10% SMD 1210 125°C Embossed T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1210
Cap Ceramic 0.15uF 100V X7R 10% Pad SMD 1210 125C T/R
1210 (3225Metric) ceramic capacitor 100V 0.15muF ±10% X7R
CAP, 0.15µF, 100V, 10%, X7R, 1210

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12101C154KAT2A.
  • 12101C154KAT2A/2K
  • 12101C154KAT2A2K
  • 12101C154KAT2A\2K
  • 12101C154KAT2A\\2K