What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C2012X7R1C105K

Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012X7R1C105K.

IHS

Datasheet29 pages24 years ago

Future Electronics

DigiKey

Electro Sonic

CAD Models

Download TDK C2012X7R1C105K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.038
$ 0.038
Stock
5,940
102,241,285
102,241,285
Authorized Distributors
0
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.45 mm
1.45 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-10-04

Related Parts

0805 1 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Yageo GroupC0805C105K4RACTU
Multilayer Ceramic Capacitors MLCC – SMD/SMT; KEMET; C0805C105K4RACTU; 1 µF; 0805; 16 V; 16 V
16V 1uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 1UF 16V X7R 0805 / 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Samsung Electro-MechanicsCL21B105KOFNNNE
16V 1uF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK212B7105KGHT
Cap ,mlcc ,0805,16V ,x7R,1Uf10% ,t&r Rohs Compliant: Yes |Taiyo Yuden EMK212B7105KGHT

Descriptions

Descriptions of TDK C2012X7R1C105K provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 1uF 16volts X7R 10%
Cap Ceramic 1uF 16V X7R 10% Pad SMD 0805 125C T/R
CAP, MLCC, 1UF, 16V, X7R, 0805; Capacitance:1µF; Voltage(DC):16V; Voltage(AC):-; Capacitor Case / Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series; Product Length:2mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos