What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM188R61A335KE15D

Multilayer Ceramic Capacitor, Grm Series, 3.3 - F, - 10%, X5r, 10 V, 0603 [1608 Metric]
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188R61A335KE15D.

Newark

Datasheet1 page0 years ago

element14 APAC

Ciiva

Future Electronics

Inventory History

3 month trend:
-13.18%

CAD Models

Download Murata GRM188R61A335KE15D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.075
$ 0.075
Stock
125,864
366,086
366,086
Authorized Distributors
1
6
6
Capacitance
3.3 µF
3.3 µF
3.3 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-06-22
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2019-03-31
LTD Date2020-03-31
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL10A335KP8NNNC
10V 3.3uF X5R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 3.3uF X5R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 3.3uF X5R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK107BJ335KA-T
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0603
Yageo GroupC0603C335K9PACTU
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0603
Samsung Electro-MechanicsCL21A335KPFNNNE
10V 3.3uF X5R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM188R61A335KE15D provided by its distributors.

Multilayer Ceramic Capacitor, Grm Series, 3.3 - F, - 10%, X5r, 10 V, 0603 [1608 Metric]
0603 3.3 uF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
CAP CER 3.3UF 10V X5R 0603 / Cap Ceramic 3.3uF 10V X5R 10% Pad SMD 0603 85°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 1608M/0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM188R61A335KE15D.