Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK C1608X5R0J106M080AB

6.3V 10uF X5R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.096
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1608X5R0J106M080AB.

IHS

Datasheet57 pages3 years ago

Upverter

ODG (Origin Data Global)

Newark

element14 APAC

Inventory History

3 month trend:
+109%

CAD Models

Download TDK C1608X5R0J106M080AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.096
$ 0.024
$ 0.024
Stock
2,335,761
13,010,818
13,010,818
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 6 days ago)

Related Parts

6.3V 10uF X5R ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 10uF X5R ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 10uF X5R ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK107ABJ106MAHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF 6.3V X5R +/-20% 0603 AEC-Q200
6.3V 10uF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C106M9PACTU
6.3V 10uF X5R ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C1608X5R0J106M080AB provided by its distributors.

6.3V 10uF X5R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C1608X5R0J106K
C Series 0603 10 uF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Chip Capacitors, Capacitance=10μF, LxWxT:1.6x0.8x0.8mm
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603
EIA CASE SIZE: 0603, VOLTAGE: 6.3, CAP VALUE: 10000000, TOL: +/-20%, THICKNESS: 0.80 ± 0.20
Cap Ceramic 10uF 6.3V X5R 20% Pad SMD 0603 85C Low ESR T/R
CERAMIC Capacitor, 10UF, 6.3V, X5R, 20%,; 20%, 0603; Product Range:C Series; Capacitance:10 F; Capacitance
Cap Ceramic 10uF 6.3V X5R 20% SMD 0603 85°C T/R
Avnet Japan
CAP, 10µF, 6.3V, 20%, X5R, 0603; Capacitance: 10µF; Voltage Rating: 6.3V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 20%; Dielectric Chara; Available until stocks are exhausted Alternative available

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1608X5R0J106M080AB.