TDK C1608NP02A010C080AA

100V 1pF NP0 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1608NP02A010C080AA.

IHS

Datasheet16 pages4 years ago

TDK

Inventory History

3 month trend:
-26.73%

CAD Models

Download TDK C1608NP02A010C080AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.053
Stock
154,798
130,590
Authorized Distributors
6
6
Capacitance
1 pF
1 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
100 V
100 V
Tolerance
-
-
Height
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Yageo GroupC0603C109C5GACTU
0603 1PF CERAMIC MULTILAYER CAPACITOR,50V DC,125C, C0G DIELECTRIC,+/-0.25PF SMD
0603 1 pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
KYOCERA AVX06035A1R0CAT2A
50V 1pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 1PF 50V C0G/NP0 0603 / 1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Samsung Electro-MechanicsCL10C010BB8NNNC
Multilayer Ceramic Capacitor, 1 pF, 50 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric]
KYOCERA AVX06035A1R0C4T2A
Cap Ceramic 1pF 50V C0G 0.25pF Pad SMD 0603 125C Automotive T/R

Descriptions

Descriptions of TDK C1608NP02A010C080AA provided by its distributors.

100V 1pF NP0 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
MLCC, 1pF ±0.25pF, C0G(NP0), 100V, 0603, SMD, 1.6mm × 800μm × 800μm
Mlcc,0603,np0,100V,1Pf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1608NP02A010C080AA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603
Multilayer Ceramic Chip Capacitors, Capacitance=1pF, LxWxT:1.6x0.8x0.8mm
EIA CASE SIZE: 0603, VOLTAGE: 100, CAP VALUE: 010, TOL: +/-0.25PF, THICKNESS: 0.80 ± 0.10

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos