What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C0603C0G1H080D030BA

Cap Ceramic 8pF 50V C0G 0.5pF SMD 0201 125C Paper T/R
$ 0.008
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603C0G1H080D030BA.

IHS

Datasheet57 pages4 years ago

TDK

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C0603C0G1H080D030BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.004
$ 0.004
Stock
259,353
673,580
673,580
Authorized Distributors
4
6
6
Capacitance
8 pF
8 pF
8 pF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 1 week ago)

Related Parts

50V 8pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 8pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 8pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 8 pF 25 V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
25V 8pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK063CG080DT-F
Cap, Mlcc, 0201, 25V, C0G, 80.5Pf, T&r Rohs Compliant: Yes |Taiyo Yuden TMK063CG080DT-F

Descriptions

Descriptions of TDK C0603C0G1H080D030BA provided by its distributors.

Cap Ceramic 8pF 50V C0G 0.5pF SMD 0201 125C Paper T/R
Multilayer Ceramic Chip Capacitors, Capacitance=8pF, LxWxT:0.6x0.3x0.3mm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 8e-06uF, Surface Mount, 0201
EIA CASE SIZE: 0201, VOLTAGE: 50, CAP VALUE: 8, TOL: +/-0.50PF, THICKNESS: 0.30 ± 0.03
Capacitor Ceramic 8Pf 50V, C0G/Np0, 0.5Pf, 0201; Capacitance:8Pf; Voltage(Dc):50V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 0.5Pf; Dielectric Characteristic:C0G/Np0; Product Range:C Series; Msl:- Rohs Compliant: Yes |Tdk C0603C0G1H080D030BA

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos