What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM0335C1H8R0DA01D

50V 8pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1H8R0DA01D.

Arrow.cn

Datasheet4 pages2 years ago
Datasheet0 pages0 years ago

TME

Ciiva

Inventory History

3 month trend:
-22.78%

CAD Models

Download Murata GRM0335C1H8R0DA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.014
$ 0.014
Stock
839,094
352,633
352,633
Authorized Distributors
6
6
6
Capacitance
8 pF
8 pF
8 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-10-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 8pF 100V C0G 0.5pF Pad SMD 0201 125C T/R
0201 8 pF 50 V ±0.1 pF Tolerance NP0/C0G Multilayer Ceramic Chip Capacitor
CAPACITOR CERAMIC 8PF 25V, C0G/NP0, 0.25pF, 0201
CAP CER 8PF 25V C0G/NPO 0201 / 8 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
0201 8.2 pF 50 V ±0.25 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL03C7R5CA3GNNC
Cap Ceramic 7.5pF 25V C0G 0.25pF SMD 0201 125°C Paper T/R

Descriptions

Descriptions of Murata GRM0335C1H8R0DA01D provided by its distributors.

50V 8pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 8 pF 50 V ±0.5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 8pF 50V C0G 0.5pF Pad SMD 0201 125C T/R
Cap Ceramic 8pF 50V C0G 0.5pF SMD 0201 125°C Paper T/R
Avnet Japan
GRM CERAMIC CAPACITOR 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm C0G NP0 ±0.5pF 8pF
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0603M/0201
CAP, MLCC, 8PF, C0G/NP0, 50V, 0201;
Cap, 8Pf, 50V, Mlcc, 0201; Capacitance:8Pf; Voltage Rating:50V; Ceramic Capacitor Case:0201 [0603 Metric]; Capacitance Tolerance:± 0.5Pf; Dielectric Characteristic:C0G/Np0; Product Range:Grm Series; Operating Temperature Min:-55°C;rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM0335C1H8R0DA01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH