Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM0335C1E4R0BA01D

25V 4pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1E4R0BA01D.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
-21.54%

CAD Models

Download Murata GRM0335C1E4R0BA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.018
$ 0.018
Stock
5,197,711
3,586,399
3,586,399
Authorized Distributors
5
6
6
Capacitance
4 pF
4 pF
4 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-05-17
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Samsung Electro-MechanicsCL03C4R3CA3GNNC
25V 4.3pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Case:C0603, T.C:C0G, Voltage:1E, Cap Value:3R6, Tol:C, Thickness:0.3, E series: 24
CAPACITOR CERAMIC 4.3PF 25V, C0G, 0.25pF, 0201; Product Range:TDK - C Series; Ca

Descriptions

Descriptions of Murata GRM0335C1E4R0BA01D provided by its distributors.

25V 4pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 (0603Metric) CERAMIC CAPACITOR GRM 25V 4pF ±0.1pF C0G NP0
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0201
4pF ±0.1pF C0G(NP0) 25V 0201 SMD mount 600μm*300μm*300μm
CAP, 4PF, 25V, MLCC, 0201; Capacitance: 4pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 0.1pF; Dielectric Characteristic: C0G / NP0; Product Range: GRM Series; Operating Temperatu

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM0335C1E4R0BA01D.