Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B82432T1682K000

Inductor Chip Molded Wirewound 6.8uH 10% 7.96MHz 10Q-Factor Ferrite 700mA 300mOhm DCR 1812 Blister T/R
$ 0.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82432T1682K000.

TDK

Datasheet9 pages7 years ago

Newark

EPCOS

Farnell

Inventory History

3 month trend:
-0.13%

CAD Models

Download TDK B82432T1682K000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Unshielded Wirewound 6.8uH 10% 7.96MHz 10Q-Factor Ferrite 600mA 350mOhm DCR 1812 T/R
General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
Inductor Chip Wirewound 6.8uH 10% 7.96MHz 50Q-Factor Ferrite 0.285A 1.2Ohm DCR 1812 T/R
Inductor Chip Wirewound 6.8uH 10% 7.96MHz 30Q-Factor Ferrite 0.18A 1.8Ohm DCR 1210 T/R
Inductor RF Wirewound 6.8uH 10% 100KHz 10Q-Factor Ferrite 0.48A 1.1Ohm DCR 1210 T/R
Ind High Current Chip Molded Wirewound 6.8uH 10% 7.96MHz 10Q-Factor Ferrite 1.13A 2220 Blister T/R

Descriptions

Descriptions of TDK B82432T1682K000 provided by its distributors.

Inductor Chip Molded Wirewound 6.8uH 10% 7.96MHz 10Q-Factor Ferrite 700mA 300mOhm DCR 1812 Blister T/R
General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
7.96MHz 36MHz 700mA 10@7.96MHz 6.8μH 300mΩ ±10% 1812 SMD mount 4.5mm*3.2mm*3.4mm
SMD / SMT Inductors (Coils), L=6.8μH, 4.5mm x 3.2mm [EIA 1812]
INDUCTOR, 1812C, 6.8UH, 0.7A, 10%; Inductance: 6.8µH; Product Range: -; DC Current Rating: 700mA; High Frequency Inductor Case: 1812 [4532 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.3ohm; Inductance Tolera
INDUCTOR, 1812C, 6.8UH, 7A, 10%; Inductance:6.8µH; Inductance Tolerance:± 10%; DC Resistance Max:0.3ohm; DC Current Rating:700mA; Core Material:Ferrite; Inductor Case Style:1812; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Core Material:Ferrite; DC Current Max:700mA; Inductor Type:Laser Cut; Package / Case:1812; Q @ Vr F:10; Q Factor @ Frequency:10 @ 7.96MHz; Resistance:0.3ohm; Resonant Frequency:36MHz; Series:SIMID
Inductors from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines. SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers are also included. EMC Filters include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82432-T1682-K000