What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK B72232B0321K001

Block Varistors, Max. Operating Voltage [AC]=320Vrms, Max. Surge Current Imax(8/20μs, 1time)=25kA
$ 12.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72232B0321K001.

TDK

Datasheet23 pages8 years ago

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

650V 1.2W 330J 2200pF@1kHz 320V 250V 390V 25000A Encased Disc Varistors ROHS
Block Varistors, Max. Operating Voltage [AC]=275Vrms, Max. Surge Current Imax(8/20μs,1time)=25kA
LittelfuseV271HA32
Metal-Oxide Varistor (Mov),275V V(Rms),25Ka I(Tm),radial Rohs Compliant: Yes |Littelfuse V271HA32
LittelfuseV321HA32
HA Series 420 VDC 320 V RMS 845 V Clamp 25000 A 1900 pF Radial Lead Varistor
LittelfuseV25S385P
UltraMOV25S Series - High Peak Surge Current Radial Lead Varistor, 22000A, RoHS
TVS Varistor, 350 VAC, 460 VDC, ETFV25 AdvanceD, 910 V, Radial Leaded, Metal Oxide Varistor (MOV)

Descriptions

Descriptions of TDK B72232B0321K001 provided by its distributors.

Block Varistors, Max. Operating Voltage [AC]=320Vrms, Max. Surge Current Imax(8/20μs,1time)=25kA
840V 1.2W 1700pF@1kHz 430J 420V 320V 510V 25000A Encased Disc Varistors ROHS
Box 2 Bolt Surface Mount VARISTOR TVS Varistor 840V 200A 32mm 10%
Var MOV 320VAC 420VDC 25000A 510V Bolt-Down Box
32Mm, 320Vac, 10%, High E Series/Bulk |Epcos B72232B0321K001
510V 25KA 1 459V 561V 420V 320V 430J 1.7nF@1kHz 55mm*55mm
VARISTOR 510V 25KA ENCASED DISC
Varistors 320V RMS 32MM Varistor B32K320
320 VAC 10% 430.0J 840 V-CLAMP
VARISTOR, MOV, 840V, BLOCK; Voltage Rating VAC: 320V; Voltage Rating V DC: 420V; Product Range: HighE B722 Series; Clamping Voltage Vc Max: 840V; Varistor Case Style: Block; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Current @ 8/20µs: 25kA; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Peak Energy (10/1000uS): -; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos