Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B72220S0102K101

TVS Varistor, 1.1 VAC, 1.465 kV, StandarD B722, 2.97 kV, Disc, Radial Leaded, 20 mm
$ 1.836
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72220S0102K101.

TME

Datasheet47 pages8 years ago
Datasheet47 pages9 years ago

Newark

Ciiva

Inventory History

3 month trend:
-34.87%

CAD Models

Download TDK B72220S0102K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Metal oxide varistor, radial, VV 1.8 kV, 6500 A, 1.46 kV (DC), 1.1 kV (AC), ±10 %, 625 J
PanasonicERZ-V14D182
TVS Varistor, 1 kV, 1.465 kV, ERZV, 2.97 kV, Disc, Radial Leaded, 17 mm
PanasonicERZV14D182CS
Panasonic ERZV14D182CS - Varistors (ZNR Surge Absorber)
LittelfuseV1000LA160BP
LA Series 1200 V 1000 V RMS 2420 V Clamp 6500 A 250 pF Metal Oxide Varistor
LittelfuseV1000LC160BP
METAL-OXIDE VARISTOR Varistor, 1200V, 360J, Through Hole Mount
PanasonicERZ-V20D182
Panasonic ERZV20D182 - Varistors (ZNR Surge Absorber)

Descriptions

Descriptions of TDK B72220S0102K101 provided by its distributors.

TVS Varistor, 1.1 VAC, 1.465 kV, StandarD B722, 2.97 kV, Disc, Radial Leaded, 20 mm
Epcos B72220S0102K101 1100V 420J 20mm Standard series Metal Oxide Varistor
Var MOV 1100VAC/1465VDC 6500A 1800V Radial Automotive Bulk
Leaded Disk Varistors, Max. Operating Voltage [AC]=1100Vrms, Max. Surge Current Imax(8/20μs,1time)=6500A
Metal 2 Through Hole VARISTOR TVS Varistor 2.97kV 100A 21.5mm 10%
Varistor: metal-oxide; THT; 1.1kVAC; 1465VDC; 1.8kV; 100A; 410J
1.8 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
1.8KV 6.5KA 1 1.62KV 1.98KV 1.465KV 1.1KV 410J 210pF@1kHz Plugins Through hole mounting 21.5mm*11.4mm*28.5mm
Varistor 2.8kV; 6.5kA; 320V DC, O20mm; -40+105°C
VARISTOR 1.8KV 6.5KA DISC 20MM
Varistor, 410J, Through Hole Mount
VDR 20mm DC=1465V CL=2970V 410J
VARISTOR, MOV, 2.97KV, DISC 21.5MM; Voltage Rating VAC: 1.1kV; Voltage Rating V DC: 1.465kV; Product Range: B722 StandarD Series; Clamping Voltage Vc Max: 2.97kV; Varistor Case Style: Disc 21.5mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Current @ 8/20µs: 6.5kA; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Peak Energy (10/1000uS): 410J; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72220-S0102-K101