What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK B72205S251K101

SIOV METAL OXIDE VARISTOR Varistor, 320V, 8.2J, Through Hole Mount
$ 0.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72205S251K101.

IHS

Datasheet46 pages14 years ago

Newark

Factory Futures

DigiKey

Future Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

PanasonicERZV05D431
ZNR-V Series 350 VDC 275 VAC RMS 745 V Clamp Radial Transient Surge Absorber
TVS Varistor, 300 VAC, 385 VDC, StandarD B722, 775 V, Disc, Radial Leaded, 5 mm
PanasonicERZV05D431CS
TVS Varistor, 275 VAC, 350 VDC, ERZV, 745 V, Disc, Radial Leaded, 7 mm
PanasonicERZVA5V471
Panasonic ERZVA5V471 - Varistors (ZNR Surge Absorber)
LittelfuseV300LU4P
LA Series 405 VDC 300 Vrms 775 V Clamp 1200 A 70 pF Radial Metal Oxide Varistor
LittelfuseV300LA4P
LA Series 405 VDC 300 V RMS 775 V Clamp 1200 A 70 pF Radial Lead Varistor

Descriptions

Descriptions of TDK B72205S251K101 provided by its distributors.

SIOV METAL OXIDE VARISTOR Varistor, 320V, 8.2J, Through Hole Mount
Varistor Temperature range: -40 ... 85 °C Code: S05K250 IEC-climate category: 40/85/56 Pitch: 5 mm Direct voltage max.: 320 V Energy: 8.2 J Surge current: 0.4 kA
VARISTOR, 650V, 5mm DISC; Peak Surge Cur; VARISTOR, 650V, 5mm DISC; Peak Surge Current @ 8/20µS: 400A; Varistor Case: Disc 5mm; Clamping Voltage Vc Max: 650V; Peak Energy (10/1000uS): 8.2J; Voltage Rating VDC: 320V; Voltage R
Varistor, 650V, 5Mm Disc; Rango De Producto:Serie Standard; Voltage Rating Vdc:320V; Corriente Máxima Transitoria @ 8/20Μs:400A; Modelo De Varistor:Disc 5Mm; Tensión Vc Max De Sujeción:650V; Energía Máxima (10/1000Us):8.2J |Epcos B72205S251K101

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72205-S 251-K101
  • B72205-S251-K101
  • B72205S 251K101
  • B72205S251K101.
  • S05K250