Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZV05D431

430V 800A 1 387V 473V 350V 275V 13.5J 70pF@1MHz Plugins Through hole mounting 30mm*700cm*10mm

$ 0.138
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZV05D431.

IHS

Datasheet33 pages4 years ago

Newark

Master Electronics

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-78.80%

CAD Models

Download Panasonic ERZV05D431 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1996-04-01
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicERZVA5V471
Varistor, 385V, 21J, Through Hole Mount, RADIAL LEADED
PanasonicERZV05D471
TVS Varistor, 300 V, 385 V, ZNR V, 810 V, Disc 5mm, Zinc Oxide Non-Linear Resistor (ZNR)
PanasonicERZ-VA5D471
TVS Varistor, 300 VAC, 385 VDC, ERZV, 810 V, Disc, Radial Leaded, 7 mm
B722 Series 385 V 300 Vrms 775 V Clamp 50 A 45 pF AdvanceD Leaded Varistor
430V 800A 1 473V 350V 275V 13.5J 60pF@1kHz Through hole mounting 7mm*4.6mm*8.5mm
390V 800A 1 351V 429V 320V 250V 12J 65pF@1kHz Through hole mounting 7mm(width)*8.5mm(height)
B722 Series 300 V 230 Vrms 595 V Clamp 800 A 70 pF AdvanceD Leaded Varistor

Descriptions

Descriptions of Panasonic ERZV05D431 provided by its distributors.

430V 800A 1 387V 473V 350V 275V 13.5J 70pF@1MHz Plugins Through hole mounting 30mm*700cm*10mm
ZNR-V Series 350 VDC 275 VAC RMS 745 V Clamp Radial Transient Surge Absorber
Varistor Temperature range: -40 ... 85 °C Pitch: 5 mm Direct voltage max.: 350 V Energy: 20 J Surge current: 800 A
ZNR SERIES SURGE ABSORBER 70PF 5A, CLAMPING 745V, VARISTOR 430V
Varistor ZNR Ø7mm 275V 430V 800A
Panasonic ERZV05D431 - Varistors (ZNR Surge Absorber)
TVS Varistor, 275 VAC, 350 VDC, ERZV, 745 V, Disc, Radial Leaded, 7 mm, Zinc Oxide Non-Linear Resistor (ZNR)
Var 275VAC/350VDC 800A 430V Radial Bulk
Varistor, 20J, Through Hole Mount
745V 387V~473V 5A Radial Leaded Varistors ROHS
Surge Absorber Units, 430V, 800A
Panasonic SCT
VARISTOR, 5MM DISC, 430V; Voltage Rating VAC: 275V; Voltage Rating V DC: 350V; Product Range: ZNR V Series; Clamping Voltage Vc Max: 745V; Varistor Case Style: Disc 5mm; Varistor Type: Zinc Oxide Non-Linear Resistor (ZNR); Pea

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZ-V05D431
  • ERZ-V05D431.