What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK B72205S0600K111

Tape and Reel 2 Through Hole VARISTOR TVS Varistor 165V 5A 5mm 10%

$ 0.166

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72205S0600K111.

IHS

Datasheet16 pages18 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2008-01-08

Related Parts

TVS Varistor, 75 VAC, 100 VDC, StandarD B722, 200 V, Disc, Radial Leaded, 5 mm
TVS Varistor, 60 VAC, 85 VDC, StandarD, 165 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
82V 400A 1 73.8V 902V 65V 50V 1.8J 300pF@1kHz Through hole mounting 7mm*3.3mm*8.5mm
KYOCERA AVXVC120665L131RP
1206 65 VDC 50 VAC 135 V Clamp 120 pF Surface Mount MultiLayer Chip Varistor

Descriptions

Descriptions of TDK B72205S0600K111 provided by its distributors.

Tape and Reel 2 Through Hole VARISTOR TVS Varistor 165V 5A 5mm 10%
TVS Varistor, 60 VAC, 85 VDC, StandarD B722, 165 V, Disc, Radial Leaded, 5 mm
Var MOV 60VAC/85VDC 400A 100V Radial T/R
Varistor, Through Hole Mount
VARISTOR 100V 400A DISC 5MM
Varistors Varistor S05K60G
DISC MOV 5MM 60V 2.2J

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72205-S0600-K111