What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK B72205S0500K211

82V 400A 1 73.8V 902V 65V 50V 1.8J 300pF@1kHz Through hole mounting 7mm*3.3mm*8.5mm

$ 0.17

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72205S0500K211.

IHS

Datasheet16 pages18 years ago

TME

Inventory History

3 month trend:
-44.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2008-01-08

Related Parts

LittelfuseV68ZA05P
Varistor Metal Oxide 40 Volt AC 56 Volt 100 Amp 80 Volt Through Hole
68V 100A 1 61.2V 748V 56V 40V 1.3J 520pF@1kHz Plugins Through hole mounting 8.5mm*8.5mm*8.5mm
LittelfuseV68ZS05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100A, disc 5mm, RoHS
TVS Varistor, 60 VAC, 85 VDC, B722 StandarD, 165 V, Disc, Radial Leaded, 5 mm
100V 400A 1 90V 110V 85V 60V 2.2J 250pF@1kHz Through hole mounting 10mm(height)
KYOCERA AVXVC120665L131RP
1206 65 VDC 50 VAC 135 V Clamp 120 pF Surface Mount MultiLayer Chip Varistor

Descriptions

Descriptions of TDK B72205S0500K211 provided by its distributors.

82V 400A 1 73.8V 902V 65V 50V 1.8J 300pF@1kHz Through hole mounting 7mm*3.3mm*8.5mm
Tape and Reel 2 Through Hole VARISTOR TVS Varistor 135V 5A 7mm 10%
Var MOV 50VAC/65VDC 400A 82V Thru-Hole Radial T/R
Varistors Varistor S05K50GS2
VARISTOR 82V 400A DISC 5MM
Varistor, Through Hole Mount
DISC MOV 5MM 50V 1.8J

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos