Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B72205S0301K111

VARISTOR, 9.6J, 300VAC, FULL REEL; Series: StandarD; Varistor Type: Metal Oxide Va
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72205S0301K111.

IHS

Datasheet16 pages18 years ago

element14 APAC

Inventory History

3 month trend:
-62.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TVS Varistor, 300 VAC, 385 VDC, StandarD B722, 775 V, Disc, Radial Leaded, 5 mm
430V 400A 1 387V 473V 350V 275V 8.6J 60pF@1kHz DIP Through hole mounting 8.5mm*4.3mm*8.5mm
Epcos Standard Series Metal Oxide Varistor 55pF 5A; Clamping 650V; Varistor 390V
LittelfuseV430ZA05P
ZA SERIES METAL OXIDE VARISTOR 75PF 5A, CLAMPING 710V, VARISTOR 387 TO 495V

Descriptions

Descriptions of TDK B72205S0301K111 provided by its distributors.

VARISTOR, 9.6J, 300VAC, FULL REEL; Series:StandarD; Varistor Type:Metal Oxide Va
TVS Varistor, 300 VAC, 385 VDC, StandarD B722, 775 V, Disc, Radial Leaded, 5 mm
Metal 2 Through Hole VARISTOR TVS Varistor 775V 5A 5mm 10%
775V Through hole mounting 5mm(Length)*8.5mm(height)
Var MOV 300VAC/385VDC 400A 470V Thru-Hole Radial Ammo
VARISTOR, 9.6J, 300VAC, FULL REEL; Voltage Rating VAC: 300V; Voltage Rating V DC: 385V; Product Range: StandarD Series; Clamping Voltage Vc Max: 775V; Varistor Case Style: Disc 5mm; Varistor Type: Metal Oxide Varistor (MOV); P

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos